ATSAMD20G15A-UU
vs
ATSAMD20G15B-MN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
WLCSP-45
QFN-48
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-11-30
2017-11-30
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
CORTEX-M0
CORTEX-M0
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
R-PBGA-B45
S-PQCC-N48
JESD-609 Code
e3
e3
Length
2.944 mm
7 mm
Low Power Mode
YES
YES
Number of External Interrupts
16
16
Number of I/O Lines
35
38
Number of Serial I/Os
Number of Terminals
45
48
Number of Timers
6
6
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
HVQCCN
Package Equivalence Code
bga45,7x13,16
LCC48,.28SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
RAM (bytes)
4096
4096
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.483 mm
0.9 mm
Speed
48 MHz
48 MHz
Supply Current-Max
92 mA
4.07 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
3.3 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2.699 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare ATSAMD20G15A-UU with alternatives
Compare ATSAMD20G15B-MN with alternatives