ATSAMC21G17A-MUT vs STM32F091CBU6 feature comparison

ATSAMC21G17A-MUT Atmel Corporation

Buy Now Datasheet

STM32F091CBU6 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Package Description , UFQFPN-48
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260 260
Technology CMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
ECCN Code 3A991.A.2
Factory Lead Time 16 Weeks, 5 Days
Samacsys Manufacturer STMicroelectronics
Has ADC YES
Additional Feature INTERNAL 3-CH ADC IS ALSO AVAILABLE
Address Bus Width
Bit Size 32
CPU Family CORTEX-M0
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code S-XQCC-N48
Length 7 mm
Number of DMA Channels 12
Number of I/O Lines 38
Number of Terminals 48
Number of Timers 10
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 32768
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 0.65 mm
Speed 48 MHz
Supply Current-Max 30.3 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm

Compare STM32F091CBU6 with alternatives