ATSAMC21E16A-MUT vs ATSAMC21E16A-MNT feature comparison

ATSAMC21E16A-MUT Atmel Corporation

Buy Now Datasheet

ATSAMC21E16A-MNT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description , HVQCCN, LCC32,.2SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 1
Peak Reflow Temperature (Cel) 260 260
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code 3A991.A.2
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family CORTEX-M0
Clock Frequency-Max 48 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQCC-N32
Length 5 mm
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 16
Number of I/O Lines 26
Number of Serial I/Os 5
Number of Terminals 32
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 8192
RAM (words) 8192
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 48 MHz
Supply Current-Max 2.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm

Compare ATSAMC21E16A-MNT with alternatives