There are no models available for this part yet.
Overview of ATSAMC21E16A-MNT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
DLFC15 | Coilcraft Inc | Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Male-Female | |
DLFC25 | Coilcraft Inc | Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Female |
Price & Stock for ATSAMC21E16A-MNT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK8269
|
Newark | Mcu, 32Bit, 48Mhz, Vqfn-32 Rohs Compliant: Yes |Microchip ATSAMC21E16A-MNT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$2.5400 | Buy Now | |
DISTI #
90Y6332
|
Newark | Mcu, 32Bit, 48Mhz, Vqfn-32, Product Range:Sam32 Family Sam C21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMC21E16A-MNT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 | Buy Now | |
DISTI #
ATSAMC21E16A-MNT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32VQFN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5132 | Buy Now | |
DISTI #
ATSAMC21E16A-MNT
|
Avnet Americas | 32QFN105C TEMP GREEN 5V 48MHZ T&R - Tape and Reel (Alt: ATSAMC21E16A-MNT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.4400 / $2.9500 | Buy Now | |
DISTI #
556-ATSAMC21E16A-MNT
|
Mouser Electronics | ARM Microcontrollers - MCU 32QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 0 |
|
$2.4400 | Order Now | |
DISTI #
ATSAMC21E16A-MNT
|
Microchip Technology Inc | 32QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1400 / $2.9500 | Buy Now | |
Future Electronics | ARM Cortex-M0+ series Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.3600 | Buy Now | ||
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 64KB Flash - 8KB SRAM - 3.3V/5V - 32-Pin VQFN - Tape&Reel RoHS: Compliant | 0 |
|
$2.3800 / $6.7000 | Buy Now | ||
NAC | 32QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.5200 / $3.0400 | Buy Now | ||
DISTI #
ATSAMC21E16A-MNT
|
EBV Elektronik | 32QFN105C TEMP GREEN 5V 48MHZ T&R (Alt: ATSAMC21E16A-MNT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ATSAMC21E16A-MNT by Microchip Technology Inc
Part Data Attributes for ATSAMC21E16A-MNT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVQCCN, LCC32,.2SQ,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
CORTEX-M0
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of DMA Channels
|
12
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
26
|
Number of Serial I/Os
|
5
|
Number of Terminals
|
32
|
Number of Timers
|
8
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
8192
|
RAM (words)
|
8192
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
48 MHz
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAMC21E16A-MNT
This table gives cross-reference parts and alternative options found for ATSAMC21E16A-MNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21E16A-MNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21E16A-MUT | IC MCU 32BIT 64KB FLASH 32VQFN | Microchip Technology Inc | ATSAMC21E16A-MNT vs ATSAMC21E16A-MUT |
ATSAMC21E16A-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMC21E16A-MNT vs ATSAMC21E16A-MN |
ATSAMC21E16A-MU | RISC Microcontroller | Microchip Technology Inc | ATSAMC21E16A-MNT vs ATSAMC21E16A-MU |
Related Parts for ATSAMC21E16A-MNT
-
ATSAM4SD16BA-ANMicrocontrollers
-
TPS54062DGKRSwitching Regulator or Controllers
-
ADS7950SBRGERAnalog to Digital Converters
-
S-8209ACI-T8T1UPower Management Circuits
-
ATSAMA5D41B-CURMicroprocessors
-
A4973SLBTR-TMotion Control Electronics
-
AD8034ARTZ-R2Operational Amplifiers
-
M28W160CT70N6EFlash Memories
-
MBRA160T3GRectifier Diodes