ATSAM4S16BA-AN
vs
ATSAM4S16BA-MUR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
LQFP-64
QFN-64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
CORTEX-M4
CORTEX-M4
Clock Frequency-Max
50 MHz
50 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G64
S-XQCC-N64
JESD-609 Code
e3
e3
Length
10 mm
9 mm
Low Power Mode
YES
YES
Number of DMA Channels
22
22
Number of I/O Lines
47
47
Number of Terminals
64
64
Number of Timers
6
6
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LFQFP
HVQCCN
Package Equivalence Code
QFP64,.47SQ,20
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
131072
131072
RAM (words)
131072
131072
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
0.9 mm
Speed
120 MHz
120 MHz
Supply Current-Max
25 mA
25 mA
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.2 V
1.2 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
1
Compare ATSAM4S16BA-AN with alternatives
Compare ATSAM4S16BA-MUR with alternatives