ATN3580-03 vs ATN3580-03 feature comparison

ATN3580-03 Skyworks Solutions Inc

Buy Now Datasheet

ATN3580-03 Alpha Industries

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC ALPHA INDUSTRIES INC
Package Description GREEN PACKAGE-2 CHIP
Reach Compliance Code compliant unknown
Samacsys Manufacturer Skyworks
Attenuation-Nom 3 dB 3 dB
Construction COMPONENT COMPONENT
Input Power-Max (CW) 30 dBm 30 dBm
Operating Frequency-Max 40000 MHz 40000 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Equivalence Code DIE OR CHIP
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.38
Base Number Matches 1 1