Part Details for ATN3580-03 by Alpha Industries
Overview of ATN3580-03 by Alpha Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATN3580-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50 |
|
$5.0683 / $8.2188 | Buy Now |
Part Details for ATN3580-03
ATN3580-03 CAD Models
ATN3580-03 Part Data Attributes:
|
ATN3580-03
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
ATN3580-03
Alpha Industries
Fixed Attenuator, 0MHz Min, 40000MHz Max, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 3 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR |