ATMEGA64L-8AJ vs ATMEGA64-16AJ feature comparison

ATMEGA64L-8AJ Atmel Corporation

Buy Now Datasheet

ATMEGA64-16AJ Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description TQFP, TQFP,
Pin Count 64 64
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR AVR
Device Core AVR AVR
Clock Speed 16 16
Ram 4 4
Flash Memory 64 64
Can 0 0
Adc Channels 8 8
Adc Resolution 10 10
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 8 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 53 53
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 4096
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 8 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2

Compare ATMEGA64L-8AJ with alternatives

Compare ATMEGA64-16AJ with alternatives