ATMEGA64-16AJ vs ATMEGA64-16AI feature comparison

ATMEGA64-16AJ Atmel Corporation

Buy Now Datasheet

ATMEGA64-16AI Atmel Corporation

Buy Now Datasheet
Yes
Yes No
Transferred Obsolete
ATMEL CORP ATMEL CORP
QFP QFP
TQFP, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64
64 64
compliant compliant
8542.31.00.01 8542.31.00.01
AVR
AVR
16
4
64
0
8
10
YES YES
16 16
8 8
16 MHz 16 MHz
NO NO
NO NO
8 8
S-PQFP-G64 S-PQFP-G64
e3 e0
14 mm 14 mm
3 3
53 53
64 64
8 8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
TQFP TQFP
SQUARE SQUARE
FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
260
Not Qualified Not Qualified
4096 4096
65536 65536
FLASH FLASH
1.2 mm 1.2 mm
16 MHz 16 MHz
5.5 V 5.5 V
4.5 V 5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
14 mm 14 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
2 1
AVR RISC
TQFP64,.63SQ,32

Compare ATMEGA64-16AJ with alternatives

Compare ATMEGA64-16AI with alternatives