ATMEGA644V-10PU
vs
ATMEGA644PV-10MU
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Package Description
0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40
7 X 7 MM, 1.00 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFN-44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 1.8V SUPPLY AT 4 MHZ
IT ALSO OPERATES AT 4 MHZ WITH THE 1.8 V
Address Bus Width
Bit Size
8
8
Boundary Scan
YES
CPU Family
AVR RISC
AVR RISC
Clock Frequency-Max
10 MHz
10 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
S-XQCC-N44
JESD-609 Code
e3
Length
52.324 mm
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
1
Number of External Interrupts
35
Number of I/O Lines
32
32
Number of Serial I/Os
1
Number of Terminals
40
44
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
HVQCCN
Package Equivalence Code
DIP40,.6
LCC44,.28SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
4096
4096
ROM (words)
65536
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
4.826 mm
1 mm
Speed
10 MHz
10 MHz
Supply Current-Max
0.5 mA
9 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
2.7 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
3
Part Package Code
QFN
Pin Count
44
Core Architecture
AVR
Device Core
AVR
Clock Speed
20
Ram
4
Flash Memory
64
Can
0
Adc Channels
8
Adc Resolution
10
Peak Reflow Temperature (Cel)
260
Compare ATMEGA644V-10PU with alternatives
Compare ATMEGA644PV-10MU with alternatives