ATMEGA644PV-10MU vs ATMEGA644PV-10MQR feature comparison

ATMEGA644PV-10MU Atmel Corporation

Buy Now Datasheet

ATMEGA644PV-10MQR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 7 X 7 MM, 1.00 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFN-44 VQFN-44
Pin Count 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 20
Ram 4
Flash Memory 64
Can 0
Adc Channels 8
Adc Resolution 10
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 4 MHZ WITH THE 1.8 V OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHz
Address Bus Width
Bit Size 8 8
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 10 MHz 10 MHz
DAC Channels NO YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-XQCC-N44 S-PQCC-N44
Length 7 mm 7 mm
Moisture Sensitivity Level 1
Number of I/O Lines 32 32
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC44,.28SQ,20 LCC44,.28SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 4096 4096
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 10 MHz 10 MHz
Supply Current-Max 9 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Factory Lead Time 8 Weeks
Boundary Scan YES
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 3
Number of Serial I/Os 2
Number of Timers 3
On Chip Data RAM Width 8
Screening Level TS 16949

Compare ATMEGA644PV-10MU with alternatives

Compare ATMEGA644PV-10MQR with alternatives