ATMEGA64-16AC vs ATMEGA64-16AU feature comparison

ATMEGA64-16AC Atmel Corporation

Buy Now Datasheet

ATMEGA64-16AU Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 TQFP-64
Pin Count 64 64
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
CPU Family AVR RISC AVR RISC
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 53 53
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP64,.63SQ,32 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 4096 4096
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 4
Pbfree Code Yes
Factory Lead Time 4 Weeks
Core Architecture AVR
Device Core AVR
Clock Speed 16
Ram 4
Flash Memory 64
Can 0
Adc Channels 8
Adc Resolution 10
Samacsys Manufacturer Microchip
Peak Reflow Temperature (Cel) 260
Supply Current-Max 20 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare ATMEGA64-16AC with alternatives

Compare ATMEGA64-16AU with alternatives