ATMEGA64-16AU
vs
ATMEGA64-16AI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
TQFP-64
14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64
Pin Count
64
64
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Core Architecture
AVR
Device Core
AVR
Clock Speed
16
Ram
4
Flash Memory
64
Can
0
Adc Channels
8
Adc Resolution
10
Has ADC
YES
YES
Address Bus Width
16
16
Bit Size
8
8
CPU Family
AVR RISC
AVR RISC
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
e0
Length
14 mm
14 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
53
53
Number of Terminals
64
64
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Equivalence Code
LCC64,.35SQ,20
TQFP64,.63SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
4096
4096
ROM (words)
65536
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1.2 mm
Speed
16 MHz
16 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
1
Compare ATMEGA64-16AU with alternatives
Compare ATMEGA64-16AI with alternatives