ATMEGA324P-20AN vs ATMEGA324P-20AU-SL383 feature comparison

ATMEGA324P-20AN Atmel Corporation

Buy Now Datasheet

ATMEGA324P-20AU-SL383 Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Package Description , QFP, TQFP44,.47SQ,32
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
ROM (words) 16384 16384
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC
Base Number Matches 2 1
Bit Size 8
CPU Family AVR RISC
JESD-30 Code S-PQFP-G44
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
RAM (bytes) 2048
ROM Programmability FLASH
Speed 20 MHz
Supply Current-Max 9 mA
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD

Compare ATMEGA324P-20AU-SL383 with alternatives