ATMEGA324P-20AU-SL383 vs ATMEGA324P-20MNR feature comparison

ATMEGA324P-20AU-SL383 Atmel Corporation

Buy Now Datasheet

ATMEGA324P-20MNR Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Package Description QFP, TQFP44,.47SQ,32 ,
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8
CPU Family AVR RISC
JESD-30 Code S-PQFP-G44
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 16384 16384
ROM Programmability FLASH
Speed 20 MHz
Supply Current-Max 9 mA
Surface Mount YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Base Number Matches 1 2
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Compare ATMEGA324P-20AU-SL383 with alternatives