ATL431LIBQDBZRQ1
vs
AS431B2S13
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ASTEC AMERICA INC
|
Package Description |
SOT-23, 3 PIN
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-11-18
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PSSO-F3
|
JESD-609 Code |
e4
|
|
Length |
2.92 mm
|
4.525 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
2.512 V
|
2.569 V
|
Output Voltage-Min |
2.487 V
|
2.43 V
|
Output Voltage-Nom |
2.5 V
|
2.49 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.12 mm
|
1.7 mm
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
66 ppm/°C
|
|
Temperature Grade |
AUTOMOTIVE
|
OTHER
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
1.3 mm
|
2.435 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOT-89
|
Pin Count |
|
3
|
Additional Feature |
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V
|
Qualification Status |
|
Not Qualified
|
Terminal Pitch |
|
1.5 mm
|
|
|
|
Compare ATL431LIBQDBZRQ1 with alternatives
Compare AS431B2S13 with alternatives