ATL431LIBIDQNR vs AS431C2SA feature comparison

ATL431LIBIDQNR Texas Instruments

Buy Now Datasheet

AS431C2SA Artesyn Embedded Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ASTEC AMERICA INC
Package Description HVSON, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-11-17
kg CO2e/kg 8.54
Average Weight (mg) 21.55
CO2e (mg) 184.037
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-02-02 14:56:57
Total Weight 1.080799
Category CO2 Kg 8.54 8.54
CO2 9.23002346
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PDSO-N4 R-PSSO-F3
JESD-609 Code e4
Length 1 mm 4.525 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.512 V 2.569 V
Output Voltage-Min 2.487 V 2.43 V
Output Voltage-Nom 2.5 V 2.49 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOF
Package Equivalence Code SOLCC4,.04,25 TO-243
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.4 mm 1.7 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 66 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD FLAT
Terminal Pitch 0.65 mm 1.5 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES YES
Width 1 mm 2.435 mm
Base Number Matches 1 2
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V
Qualification Status Not Qualified

Compare ATL431LIBIDQNR with alternatives

Compare AS431C2SA with alternatives