ATH22T033-9S vs PTH03020WAZ feature comparison

ATH22T033-9S Artesyn Embedded Technologies

Buy Now Datasheet

PTH03020WAZ Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ASTEC AMERICA INC TEXAS INSTRUMENTS INC
Package Description , DIP-10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.65 V 3.65 V
Input Voltage-Min 2.95 V 2.95 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-X10 R-XDMA-X10
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.5 V 2.5 V
Output Voltage-Min 0.8 V 0.8 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position DUAL DUAL
Total Power Output-Max 99 W 55 W
Trim/Adjustable Output YES YES
Base Number Matches 4 2
Part Package Code DFM
Pin Count 10
HTS Code 8504.40.85.00
Additional Feature REMOTE SHUTDOWN
Approvals UL, CSA
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 95%
Length 37.97 mm
Line Regulation-Max 0.25%
Load Regulation-Max 0.25%
Moisture Sensitivity Level 3
Output Current-Max 22 A
Output Voltage-Nom 2 V
Peak Reflow Temperature (Cel) 260
Protections OUTPUT OVER CURRENT;THERMAL
Ripple Voltage (Main Out) 0.007 Vrms
Seated Height-Max 9 mm
Switcher Configuration BUCK
Switching Frequency-Max 340 kHz
Terminal Pitch 3.18 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 22.1 mm

Compare ATH22T033-9S with alternatives

Compare PTH03020WAZ with alternatives