ATF2500CQL-25PI vs ATV2500B-20KC feature comparison

ATF2500CQL-25PI Atmel Corporation

Buy Now Datasheet

ATV2500B-20KC Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP LCC
Package Description 0.600 INCH, PLASTIC, DIP-40 WQCCJ,
Pin Count 40 44
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max 27 MHz 37 MHz
In-System Programmable NO
JESD-30 Code R-PDIP-T40 S-CQCC-J44
JESD-609 Code e0
JTAG BST NO
Length 52.324 mm 16.5862 mm
Number of Dedicated Inputs 14 13
Number of I/O Lines 24 24
Number of Macro Cells 24
Number of Terminals 40 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 24 I/O 13 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP WQCCJ
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, WINDOW
Programmable Logic Type EE PLD UV PLD
Propagation Delay 25 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.5862 mm
Base Number Matches 1 1
Number of Inputs 38
Number of Outputs 24

Compare ATF2500CQL-25PI with alternatives

Compare ATV2500B-20KC with alternatives