ATF2500CQL-25PI vs ATV2500L-35KC feature comparison

ATF2500CQL-25PI Atmel Corporation

Buy Now Datasheet

ATV2500L-35KC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP LCC
Package Description 0.600 INCH, PLASTIC, DIP-40 WQCCJ, LDCC44,.7SQ
Pin Count 40 44
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO 24 MACROCELLS
Clock Frequency-Max 27 MHz 28 MHz
In-System Programmable NO NO
JESD-30 Code R-PDIP-T40 S-CQCC-J44
JESD-609 Code e0 e0
JTAG BST NO NO
Length 52.324 mm 16.5862 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 40 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP WQCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, WINDOW
Programmable Logic Type EE PLD UV PLD
Propagation Delay 25 ns 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.5862 mm
Base Number Matches 1 1
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 225

Compare ATF2500CQL-25PI with alternatives

Compare ATV2500L-35KC with alternatives