ATF2500CQL-25PI
vs
ATF2500CQ-20NM/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
DIP
LCC
Package Description
0.600 INCH, PLASTIC, DIP-40
QCCN, LCC44,.65SQ
Pin Count
40
44
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
NO
Clock Frequency-Max
27 MHz
In-System Programmable
NO
NO
JESD-30 Code
R-PDIP-T40
S-CQCC-N44
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
52.324 mm
16.55 mm
Number of Dedicated Inputs
14
14
Number of I/O Lines
24
24
Number of Macro Cells
24
24
Number of Terminals
40
44
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
14 DEDICATED INPUTS, 24 I/O
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP40,.6
LCC44,.65SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
25 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.826 mm
2.74 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.55 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Screening Level
MIL-STD-883 Class B
Compare ATF2500CQL-25PI with alternatives
Compare ATF2500CQ-20NM/883 with alternatives