ATF2500CQ-20NM/883 vs ATV2500BL-20LI feature comparison

ATF2500CQ-20NM/883 Atmel Corporation

Buy Now Datasheet

ATV2500BL-20LI Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC LCC
Package Description QCCN, LCC44,.65SQ WQCCN,
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
In-System Programmable NO
JESD-30 Code S-CQCC-N44 S-CQCC-N44
JESD-609 Code e0
JTAG BST NO
Length 16.55 mm 16.51 mm
Number of Dedicated Inputs 14 13
Number of I/O Lines 24 24
Number of Macro Cells 24
Number of Terminals 44 44
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 14 DEDICATED INPUTS, 24 I/O 13 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN WQCCN
Package Equivalence Code LCC44,.65SQ LCC44,.65SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Programmable Logic Type EE PLD UV PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.74 mm 3.05 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.55 mm 16.51 mm
Base Number Matches 1 1
Clock Frequency-Max 34.5 MHz
Number of Inputs 38
Number of Outputs 24

Compare ATF2500CQ-20NM/883 with alternatives

Compare ATV2500BL-20LI with alternatives