ATV2500BL-20LI vs ATV2500H-30DC feature comparison

ATV2500BL-20LI Atmel Corporation

Buy Now Datasheet

ATV2500H-30DC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC DIP
Package Description WQCCN, WDIP, DIP40,.6
Pin Count 44 40
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 24 MACROCELLS
Clock Frequency-Max 34.5 MHz 33 MHz
JESD-30 Code S-CQCC-N44 R-GDIP-T40
Length 16.51 mm 52.45 mm
Number of Dedicated Inputs 13 14
Number of I/O Lines 24 24
Number of Inputs 38
Number of Outputs 24
Number of Terminals 44 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 13 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code WQCCN WDIP
Package Equivalence Code LCC44,.65SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, WINDOW IN-LINE, WINDOW
Programmable Logic Type UV PLD UV PLD
Propagation Delay 20 ns 30 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 5.72 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.51 mm 15.24 mm
Base Number Matches 1 1
Rohs Code No
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Number of Macro Cells 24
Terminal Finish TIN LEAD

Compare ATV2500BL-20LI with alternatives

Compare ATV2500H-30DC with alternatives