ATF2500C-15NM/883 vs ATV2500L-45LM feature comparison

ATF2500C-15NM/883 Atmel Corporation

Buy Now Datasheet

ATV2500L-45LM Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC LCC
Package Description QCCN, LCC44,.65SQ WQCCN, LCC44,.65SQ
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO 24 MACROCELLS; 48 FLIP FLOPS
Clock Frequency-Max 50 MHz 22 MHz
In-System Programmable NO NO
JESD-30 Code S-CQCC-N44 S-CQCC-N44
JESD-609 Code e0 e0
JTAG BST NO NO
Length 16.55 mm 16.51 mm
Number of Dedicated Inputs 14 14
Number of I/O Lines 24 24
Number of Macro Cells 24 24
Number of Terminals 44 44
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 14 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN WQCCN
Package Equivalence Code LCC44,.65SQ LCC44,.65SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Programmable Logic Type EE PLD UV PLD
Propagation Delay 15 ns 45 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.74 mm 3.05 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.55 mm 16.51 mm
Base Number Matches 1 2

Compare ATF2500C-15NM/883 with alternatives

Compare ATV2500L-45LM with alternatives