Part Details for ATF2500C-15NM/883 by Atmel Corporation
Overview of ATF2500C-15NM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for ATF2500C-15NM/883
ATF2500C-15NM/883 CAD Models
ATF2500C-15NM/883 Part Data Attributes
|
ATF2500C-15NM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF2500C-15NM/883
Atmel Corporation
EE PLD, 15ns, 24-Cell, CMOS, CQCC44, 0.600 INCH, CERAMIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.55 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 24 | |
Number of Macro Cells | 24 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 14 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.55 mm |
Alternate Parts for ATF2500C-15NM/883
This table gives cross-reference parts and alternative options found for ATF2500C-15NM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF2500C-15NM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATV2500H-35DI | UV PLD, 35ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | ATF2500C-15NM/883 vs ATV2500H-35DI |
5962-9154502MQ | UV PLD, 25ns, CMOS, CDIP40 | Atmel Corporation | ATF2500C-15NM/883 vs 5962-9154502MQ |
ATV2500BQ-25KM/883 | UV PLD, 25ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | ATF2500C-15NM/883 vs ATV2500BQ-25KM/883 |
ATF2500CL-20KM | EE PLD, 20ns, 24-Cell, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | ATF2500C-15NM/883 vs ATF2500CL-20KM |
ATF2500CQL-25GM/883 | EE PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Atmel Corporation | ATF2500C-15NM/883 vs ATF2500CQL-25GM/883 |
ATV2500B-20KM | UV PLD, 20ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 | Atmel Corporation | ATF2500C-15NM/883 vs ATV2500B-20KM |
ATV2500L-45JI | OT PLD, 45ns, 24-Cell, CMOS, PQCC44, PLASTIC, MO-047AC, JLCC-44 | Atmel Corporation | ATF2500C-15NM/883 vs ATV2500L-45JI |
ATF2500CL-20NM | EE PLD, 20ns, 24-Cell, CMOS, CQCC44, 0.600 INCH, CERAMIC, LCC-44 | Atmel Corporation | ATF2500C-15NM/883 vs ATF2500CL-20NM |
ATF2500C-15KI | EE PLD, 15ns, 24-Cell, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | ATF2500C-15NM/883 vs ATF2500C-15KI |
5962-9154602MQX | OT PLD, 35ns, CMOS, CDIP40, CERAMIC, DIP-40 | Teledyne e2v | ATF2500C-15NM/883 vs 5962-9154602MQX |