ATF22V10CQZ-20SI vs ATF22V10B-10SI feature comparison

ATF22V10CQZ-20SI Microchip Technology Inc

Buy Now Datasheet

ATF22V10B-10SI Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Clock Frequency-Max 38.5 MHz 90 MHz
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 15.4 mm 15.4 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 20 ns 10 ns
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Package Description SOP, SOP24,.4
Pin Count 24
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; POWER-UP RESET; SHARED INPUT/CLOCK
Architecture PAL-TYPE
JESD-609 Code e0
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare ATF22V10CQZ-20SI with alternatives

Compare ATF22V10B-10SI with alternatives