ATF22V10CQZ-20SI
vs
ATF22V10CQZ-20PI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Clock Frequency-Max
38.5 MHz
38.5 MHz
JESD-30 Code
R-PDSO-G24
R-PDIP-T24
Length
15.4 mm
32 mm
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP24,.4
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Programmable Logic Type
FLASH PLD
EE PLD
Propagation Delay
20 ns
20 ns
Seated Height-Max
2.65 mm
5.334 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Architecture
PAL-TYPE
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare ATF22V10CQZ-20SI with alternatives
Compare ATF22V10CQZ-20PI with alternatives