ATF22V10CQZ-20JI
vs
ATF22V10CQZ-20JU
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
GREEN, PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.31.00.01
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
38.5 MHz
38.5 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e3
Length
11.5062 mm
11.5062 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Inputs
22
22
Number of Outputs
10
10
Number of Product Terms
132
132
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
FLASH PLD
Propagation Delay
20 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.5062 mm
11.5062 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Microchip
Packing Method
TUBE
Compare ATF22V10CQZ-20JI with alternatives
Compare ATF22V10CQZ-20JU with alternatives