ATF22V10CQZ-20JI vs ATF22V10CQZ-20PI feature comparison

ATF22V10CQZ-20JI Microchip Technology Inc

Buy Now Datasheet

ATF22V10CQZ-20PI Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description LCC-28 DIP, DIP24,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 38.5 MHz 38.5 MHz
JESD-30 Code S-PQCC-J28 R-PDIP-T24
Length 11.506 mm 32 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 28 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC28,.5SQ DIP24,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Programmable Logic Type FLASH PLD EE PLD
Propagation Delay 20 ns 20 ns
Seated Height-Max 4.572 mm 5.334 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.506 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 24
Architecture PAL-TYPE
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare ATF22V10CQZ-20JI with alternatives

Compare ATF22V10CQZ-20PI with alternatives