ATF22V10CQ-15XL vs ATF22V10CZ-15JL feature comparison

ATF22V10CQ-15XL Atmel Corporation

Buy Now Datasheet

ATF22V10CZ-15JL Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code TSSOP QLCC
Package Description TSSOP, QCCJ,
Pin Count 24 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 55.5 MHz
JESD-30 Code R-PDSO-G24 S-PQCC-J28
JESD-609 Code e3 e3
Length 7.8 mm 11.5062 mm
Moisture Sensitivity Level 2 2
Number of Dedicated Inputs 10 11
Number of I/O Lines 10 10
Number of Terminals 24 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 10 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCJ
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 245
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Width 4.4 mm 11.5062 mm
Base Number Matches 1 1
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK

Compare ATF22V10CQ-15XL with alternatives

Compare ATF22V10CZ-15JL with alternatives