Part Details for ATF22V10CZ-15JL by Atmel Corporation
Overview of ATF22V10CZ-15JL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R15JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1812SMS-R15JLC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R15JLB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Part Details for ATF22V10CZ-15JL
ATF22V10CZ-15JL CAD Models
ATF22V10CZ-15JL Part Data Attributes
|
ATF22V10CZ-15JL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10CZ-15JL
Atmel Corporation
Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for ATF22V10CZ-15JL
This table gives cross-reference parts and alternative options found for ATF22V10CZ-15JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CZ-15JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATF22V10C-15JU | Microchip Technology Inc | $2.2942 | IC PLD 10MC 15NS 28PLCC | ATF22V10CZ-15JL vs ATF22V10C-15JU |
ATF22V10CQ-15JI | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | ATF22V10CZ-15JL vs ATF22V10CQ-15JI |
ATF22V10C-15JJ | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | ATF22V10CZ-15JL vs ATF22V10C-15JJ |
ATF22V10C-15JL | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | ATF22V10CZ-15JL vs ATF22V10C-15JL |
ATF22V10CQ-15JJ | Atmel Corporation | Check for Price | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | ATF22V10CZ-15JL vs ATF22V10CQ-15JJ |
ATF22V10CQ-15JC | Atmel Corporation | Check for Price | Flash PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | ATF22V10CZ-15JL vs ATF22V10CQ-15JC |