ATF22V10CQ-15XL vs ATF22V10C-15NM/883 feature comparison

ATF22V10CQ-15XL Atmel Corporation

Buy Now Datasheet

ATF22V10C-15NM/883 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP
Package Description TSSOP, LCC-28
Pin Count 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.31.00.01
Clock Frequency-Max 55.5 MHz 55.5 MHz
JESD-30 Code R-PDSO-G24 S-CQCC-N28
JESD-609 Code e3 e3
Length 7.8 mm 11.455 mm
Moisture Sensitivity Level 2
Number of Dedicated Inputs 10 10
Number of I/O Lines 10 10
Number of Terminals 24 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 10 DEDICATED INPUTS, 10 I/O 10 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP QCCN
Package Equivalence Code TSSOP24,.25 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.54 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Width 4.4 mm 11.4554 mm
Base Number Matches 1 3
Pbfree Code Yes
ECCN Code 3A001.A.2.C
Samacsys Manufacturer Microchip
Architecture PAL-TYPE
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Screening Level MIL-STD-883

Compare ATF22V10CQ-15XL with alternatives

Compare ATF22V10C-15NM/883 with alternatives