ATF22V10C-15NM/883 vs ATF22V10CZ-15JJ feature comparison

ATF22V10C-15NM/883 Teledyne e2v

Buy Now

ATF22V10CZ-15JJ Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD ATMEL CORP
Package Description CERAMIC, LCC-28 QCCJ,
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 62.5 MHz
JESD-30 Code S-CQCC-N28 S-PQCC-J28
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 15 ns 15 ns
Screening Level MIL-STD-883
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD J BEND
Terminal Position QUAD QUAD
Base Number Matches 3 1
Rohs Code Yes
Part Package Code QLCC
Pin Count 28
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
JESD-609 Code e3
Length 11.5062 mm
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 11.5062 mm

Compare ATF22V10C-15NM/883 with alternatives

Compare ATF22V10CZ-15JJ with alternatives