ATF22V10CQ-15XJ
vs
ATF22V10C-15NM/883
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP,
LCC-28
Pin Count
24
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.31.00.01
Clock Frequency-Max
55.5 MHz
55.5 MHz
JESD-30 Code
R-PDSO-G24
S-CQCC-N28
JESD-609 Code
e3
e3
Length
7.8 mm
11.455 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
10
10
Number of I/O Lines
10
10
Number of Terminals
24
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
10 DEDICATED INPUTS, 10 I/O
10 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSSOP
QCCN
Package Equivalence Code
TSSOP24,.25
LCC28,.45SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.54 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
4.4 mm
11.4554 mm
Base Number Matches
1
3
Pbfree Code
Yes
ECCN Code
3A001.A.2.C
Samacsys Manufacturer
Microchip
Architecture
PAL-TYPE
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Screening Level
MIL-STD-883
Compare ATF22V10CQ-15XJ with alternatives
Compare ATF22V10C-15NM/883 with alternatives