ATF22V10CQ-15PL vs ATF22V10CZ-15JL feature comparison

ATF22V10CQ-15PL Atmel Corporation

Buy Now Datasheet

ATF22V10CZ-15JL Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP QLCC
Package Description DIP, QCCJ,
Pin Count 24 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 55.5 MHz
JESD-30 Code R-PDIP-T24 S-PQCC-J28
JESD-609 Code e3 e3
Length 31.877 mm 11.5062 mm
Moisture Sensitivity Level 1 2
Number of Dedicated Inputs 10 11
Number of I/O Lines 10 10
Number of Terminals 24 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 10 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) 245 245
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.5062 mm
Base Number Matches 1 1
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK

Compare ATF22V10CQ-15PL with alternatives

Compare ATF22V10CZ-15JL with alternatives