ATF22LV10CQZ-30PU
vs
ATF22LV10CZ-25JI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Package Description
0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24
PLASTIC, MS-018AB, LCC-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Microchip
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
25 MHz
33.3 MHz
JESD-30 Code
R-PDIP-T24
S-PQCC-J28
JESD-609 Code
e3
e0
Length
31.887 mm
11.5062 mm
Moisture Sensitivity Level
1
2
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Inputs
22
22
Number of Outputs
10
10
Number of Product Terms
132
132
Number of Terminals
24
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP24,.3
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Packing Method
TUBE
Programmable Logic Type
FLASH PLD
FLASH PLD
Propagation Delay
30 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.334 mm
4.572 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
11.5062 mm
Base Number Matches
1
1
Part Package Code
LCC
Pin Count
28
Additional Feature
10 MACROCELLS
Peak Reflow Temperature (Cel)
225
Compare ATF22LV10CQZ-30PU with alternatives
Compare ATF22LV10CZ-25JI with alternatives