-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PLD 10MC 30NS 24DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF22LV10CQZ-30PU by Microchip Technology Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2446
|
Newark | Spld Logic Eepld, 30Ns, 10 Macrocells, Dip-24, Spld Type:Eepld, No.of User I/Os:10I/O S, No. Of L... more RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
ATF22LV10CQZ-30PU-ND
|
DigiKey | IC PLD 10MC 30NS 24DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
242 In Stock |
|
$2.6250 / $2.9900 | Buy Now |
DISTI #
ATF22LV10CQZ-30PU
|
Avnet Americas | SPLD ATF22LV10CQZ Family 500 Gates 10 Macro Cells 33.3MHz EECMOS Technology 3.3V/5V 24-Pin PDIP - Ra... more RoHS: Compliant Min Qty: 240 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.4570 / $2.6250 | Buy Now |
DISTI #
556-AF22LV10CQZ-30PU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 30 ns 24 I/O Pins 10 macorcells 10 reg RoHS: Compliant | 733 |
|
$2.6200 / $2.9900 | Buy Now |
DISTI #
ATF22LV10CQZ-30PU
|
Microchip Technology Inc | 30NS, PDIP, IND TEMP, GREEN, SPDIP, Projected EOL: 2039-03-30 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
5 Alternates Available |
|
$2.1700 / $2.9900 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 345 Package Multiple: 15 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$2.5800 / $2.7100 | Buy Now |
|
Onlinecomponents.com | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 33.3MHz 3.3V/5V 24-Pin PDIP W Tube RoHS: Compliant | 195 Factory Stock |
|
$2.4800 / $3.1300 | Buy Now |
|
NAC | 30NS, PDIP, IND TEMP, GREEN - Package: 24 SPDIP .300 In TUBE RoHS: Compliant Min Qty: 120 Package Multiple: 15 Container: Tube | 0 |
|
$2.5600 / $3.0900 | Buy Now |
|
Master Electronics | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 33.3MHz 3.3V/5V 24-Pin PDIP W Tube RoHS: Compliant | 195 Factory Stock |
|
$2.4800 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATF22LV10CQZ-30PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22LV10CQZ-30PU
Microchip Technology Inc
IC PLD 10MC 30NS 24DIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.887 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |