ATF16V8BQL-25SC
vs
TIBPAL16R8-20MFK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
SOP, SOP20,.4
|
QCCN, LCC20,.35SQ
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
POWER-UP RESET
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
Clock Frequency-Max |
37 MHz
|
41.6 MHz
|
JESD-30 Code |
R-PDSO-G20
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
|
Length |
12.8 mm
|
8.89 mm
|
Number of Dedicated Inputs |
8
|
8
|
Number of I/O Lines |
8
|
|
Number of Inputs |
18
|
8
|
Number of Outputs |
8
|
8
|
Number of Product Terms |
64
|
64
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
8 DEDICATED INPUTS, 8 I/O
|
8 DEDICATED INPUTS, 0 I/O
|
Output Function |
MACROCELL
|
REGISTERED
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
QCCN
|
Package Equivalence Code |
SOP20,.4
|
LCC20,.35SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Programmable Logic Type |
FLASH PLD
|
OT PLD
|
Propagation Delay |
25 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.03 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.5 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare ATF16V8BQL-25SC with alternatives
Compare TIBPAL16R8-20MFK with alternatives