ATF1508ASL-25JU84 vs 5962-9759801QYA feature comparison

ATF1508ASL-25JU84 Atmel Corporation

Buy Now Datasheet

5962-9759801QYA Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC84,1.2SQ CERAMIC, LCC-84
Pin Count 84 84
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V YES
Clock Frequency-Max 33.3 MHz 50 MHz
In-System Programmable YES YES
JESD-30 Code S-PQCC-J84 S-CQCC-J84
JESD-609 Code e3 e0
JTAG BST YES NO
Length 29.3115 mm
Moisture Sensitivity Level 2
Number of Dedicated Inputs 1
Number of I/O Lines 64 64
Number of Macro Cells 128 128
Number of Terminals 84 84
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 0 DEDICATED INPUTS, 64 I/O 1 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 25 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3115 mm
Base Number Matches 2 3
ECCN Code 3A001.A.2.C
Screening Level MIL-PRF-38535 Class Q
Technology CMOS

Compare ATF1508ASL-25JU84 with alternatives

Compare 5962-9759801QYA with alternatives