5962-9759801QYA
vs
MACH111-15JC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
VANTIS CORP
Part Package Code
LCC
Package Description
CERAMIC, LCC-84
Pin Count
84
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
YES
NO
Clock Frequency-Max
50 MHz
47.6 MHz
In-System Programmable
YES
NO
JESD-30 Code
S-CQCC-J84
S-PQCC-J44
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Number of Dedicated Inputs
1
2
Number of I/O Lines
64
32
Number of Macro Cells
128
32
Number of Terminals
84
44
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
1 DEDICATED INPUTS, 64 I/O
2 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FLASH PLD
EE PLD
Propagation Delay
24 ns
15 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
3
Rohs Code
No
Compare 5962-9759801QYA with alternatives