ATF1508ASL-25JI84 vs 5962-9759801QYX feature comparison

ATF1508ASL-25JI84 Atmel Corporation

Buy Now Datasheet

5962-9759801QYX QP Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP QP SEMICONDUCTOR INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-84 QCCJ,
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 33.3 MHz 50 MHz
In-System Programmable YES
JESD-30 Code S-PQCC-J84 S-CQCC-J84
JESD-609 Code e0
JTAG BST YES
Length 29.3115 mm
Moisture Sensitivity Level 2
Number of Dedicated Inputs 1
Number of I/O Lines 64 64
Number of Macro Cells 128
Number of Terminals 84 84
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 0 DEDICATED INPUTS, 64 I/O 1 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 25 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 29.3115 mm
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
Screening Level MIL-PRF-38535 Class Q
Technology CMOS

Compare ATF1508ASL-25JI84 with alternatives

Compare 5962-9759801QYX with alternatives