ATF1508ASL-25JI84
vs
MACH111-15JC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-84
PLASTIC, LCC-44
Pin Count
84
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
PAL BLOCKS INTERCONNECTED BY PIA; 2 PAL BLOCKS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max
33.3 MHz
50 MHz
In-System Programmable
YES
NO
JESD-30 Code
S-PQCC-J84
S-PQCC-J44
JESD-609 Code
e0
e0
JTAG BST
YES
NO
Length
29.3115 mm
16.5862 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
2
Number of I/O Lines
64
32
Number of Macro Cells
128
32
Number of Terminals
84
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 64 I/O
2 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
25 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3115 mm
16.5862 mm
Base Number Matches
1
3
Technology
CMOS
Compare ATF1508ASL-25JI84 with alternatives
Compare MACH111-15JC with alternatives