ATF1504ASV-15AI44
vs
ATF1504ASV-15JI84
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
LCC
Package Description
10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
PLASTIC, MS-018AF, LCC-84
Pin Count
44
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
YES
Clock Frequency-Max
100 MHz
100 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G44
S-PQCC-J84
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
10 mm
29.3115 mm
Moisture Sensitivity Level
3
2
Number of Dedicated Inputs
Number of I/O Lines
32
64
Number of Macro Cells
64
64
Number of Terminals
44
84
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
QCCJ
Package Equivalence Code
TQFP44,.47SQ,32
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
4.572 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
10 mm
29.3115 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
225
Compare ATF1504ASV-15AI44 with alternatives
Compare ATF1504ASV-15JI84 with alternatives