ATF1504ASV-15JJ68 vs EPM7064AELC84-7 feature comparison

ATF1504ASV-15JJ68 Atmel Corporation

Buy Now Datasheet

EPM7064AELC84-7 Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ALTERA CORP
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC84,1.2SQ
Pin Count 68 84
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 100 MHz 166.7 MHz
JESD-30 Code S-PQCC-J68 S-PQCC-J84
JESD-609 Code e3 e0
Length 24.2315 mm 29.3116 mm
Number of Dedicated Inputs
Number of I/O Lines 48 68
Number of Terminals 68 84
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 48 I/O 0 DEDICATED INPUTS, 68 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 29.3116 mm
Base Number Matches 1 1
Additional Feature 64 MACROCELLS
In-System Programmable YES
JTAG BST YES
Number of Macro Cells 64
Peak Reflow Temperature (Cel) 220
Technology CMOS

Compare ATF1504ASV-15JJ68 with alternatives

Compare EPM7064AELC84-7 with alternatives