EPM7064AELC84-7
vs
ATF1504ASV-15JI44
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ATMEL CORP
Part Package Code
LCC
LPCC
Package Description
QCCJ, LDCC84,1.2SQ
PLASTIC, MS-018AC, LCC-44
Pin Count
84
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
64 MACROCELLS
YES
Clock Frequency-Max
166.7 MHz
100 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQCC-J84
S-PQCC-J44
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
29.3116 mm
16.586 mm
Number of Dedicated Inputs
Number of I/O Lines
68
32
Number of Macro Cells
64
64
Number of Terminals
84
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 68 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
7.5 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
16.586 mm
Base Number Matches
1
1
Moisture Sensitivity Level
2
Compare EPM7064AELC84-7 with alternatives
Compare ATF1504ASV-15JI44 with alternatives