ATF1504ASV-15JC44 vs ATF1504ASV-15JU44-T feature comparison

ATF1504ASV-15JC44 Atmel Corporation

Buy Now Datasheet

ATF1504ASV-15JU44-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code LPCC
Package Description PLASTIC, MS-018AC, LCC-44 LCC-44
Pin Count 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Additional Feature YES
Clock Frequency-Max 100 MHz 50 MHz
In-System Programmable YES
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e3
JTAG BST YES
Length 16.586 mm 16.5862 mm
Moisture Sensitivity Level 2
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Macro Cells 64
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.586 mm 16.5862 mm
Base Number Matches 1 1
ECCN Code EAR99
Packing Method TR
Screening Level TS 16949

Compare ATF1504ASV-15JC44 with alternatives

Compare ATF1504ASV-15JU44-T with alternatives