ATF1504ASV-15AI44 vs ATF1504ASV-15JU44-T feature comparison

ATF1504ASV-15AI44 Atmel Corporation

Buy Now Datasheet

ATF1504ASV-15JU44-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 LCC-44
Pin Count 44
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.31.00.01
Additional Feature YES
Clock Frequency-Max 100 MHz 50 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G44 S-PQCC-J44
JESD-609 Code e0 e3
JTAG BST YES
Length 10 mm 16.5862 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Macro Cells 64
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QCCJ
Package Equivalence Code TQFP44,.47SQ,32 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.5862 mm
Base Number Matches 1 1
ECCN Code EAR99
Packing Method TR
Screening Level TS 16949

Compare ATF1504ASV-15AI44 with alternatives

Compare ATF1504ASV-15JU44-T with alternatives