ATF1502AS-15QC44
vs
ATF1502ASV-15AU44-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
QFP, QFP44,.5SQ,32
TQFP-44
Pin Count
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.31.00.01
Additional Feature
YES
Clock Frequency-Max
100 MHz
100 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e0
e3
JTAG BST
YES
Length
10 mm
10 mm
Number of Dedicated Inputs
Number of I/O Lines
32
32
Number of Macro Cells
32
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 32 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TQFP
Package Equivalence Code
QFP44,.5SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, THIN PROFILE
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Seated Height-Max
2.45 mm
1.2 mm
Supply Voltage-Max
5.25 V
3.6 V
Supply Voltage-Min
4.75 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
ECCN Code
EAR99
Moisture Sensitivity Level
3
Packing Method
TR
Compare ATF1502AS-15QC44 with alternatives
Compare ATF1502ASV-15AU44-T with alternatives