ATF1502AS-15QC44 vs ATF1502AS-15AL44 feature comparison

ATF1502AS-15QC44 Atmel Corporation

Buy Now Datasheet

ATF1502AS-15AL44 Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description QFP, QFP44,.5SQ,32 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES
Clock Frequency-Max 100 MHz 100 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e3
JTAG BST YES
Length 10 mm 10 mm
Number of Dedicated Inputs
Number of I/O Lines 32 32
Number of Macro Cells 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TQFP
Package Equivalence Code QFP44,.5SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 1.2 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare ATF1502AS-15QC44 with alternatives

Compare ATF1502AS-15AL44 with alternatives