ATC800C4R7CAR3600XI
vs
800C4R7CMS3600XI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 2525
, 2525
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2011-06-20
2011-06-20
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V5.12
Additional Feature
STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance
0.0000047 µF
0.0000047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.45 mm
5.08 mm
JESD-609 Code
e4
e4
Length
6.22 mm
6.35 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5.3191%
5.3191%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Axial
SMT
Positive Tolerance
5.3191%
5.3191%
Rated (DC) Voltage (URdc)
3600 V
3600 V
Series
800C(LEADED)
Size Code
2525
2524
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Shape
FLAT
FLAT
Width
6.35 mm
6.22 mm
Base Number Matches
1
1
Compare ATC800C4R7CAR3600XI with alternatives
Compare 800C4R7CMS3600XI with alternatives